134004 | Riegler
Screw-in hose nozzle, L 45 mm, 25 bar, brass, nickel-plated, for hose, 134004
Order No.: 63G4189
EAN: 4047322483377
MPN:
134004
MSN2391212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5220 € *
Available in 3 Days: 67 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
5 pcs.
4.2959 €
10 pcs.
4.0936 €
15 pcs.
3.8437 €
20 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134004, Riegler
Screw-in hose connector, G 1/2 o., for hose I.D. 12, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 45 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |