134000 | Riegler
Screw-in hose nozzle, L 42 mm, 25 bar, brass, nickel-plated, for hose, 134000
Order No.: 63G4193
EAN: 4047322483346
MPN:
134000
MSN2391412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.2011 €
15 pcs.
3.0464 €
25 pcs.
2.8560 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134000, Riegler
Screw-in hose connector, G 1/4 o., for hose I.D. 12, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |