131048 | Riegler
Screw-in hose nozzle, L 42 mm, 25 bar, brass, nickel-plated, for hose, 131048
Order No.: 63G4194
EAN: 4047322459884
MPN:
131048
MSN2391413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 3 Days: 337 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
5 pcs.
3.8318 €
10 pcs.
3.6533 €
15 pcs.
3.4391 €
20 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 131048, Riegler
Screw-in hose connector, G 1/4 o., for hose I.D. 13, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |