133563 | Riegler
Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 133563
Order No.: 63G9327
EAN: 4047322482127
MPN:
133563
TFW 90-1034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
5 pcs.
3.5938 €
10 pcs.
3.4272 €
15 pcs.
3.2130 €
20 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, 133563, Riegler
Bracket 90°, red. IT/IT Rp 1, Rp 3/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, ISO 7-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle | |
| Thread size | Rp 1, Rp 3/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |