133562 | Riegler

Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 133562

Order No.: 63G9326
EAN: 4047322482110
MPN:
133562
TFW 90-1012
133562 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.2249 €
15 pcs.
3.0702 €
25 pcs.
2.8798 €
50 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 133562, Riegler

Bracket 90°, red. IT/IT Rp 1, Rp 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, ISO 7-1.

Technical specifications
Filter Property Value
Product type angle
Thread size Rp 1, Rp 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes