133560 | Riegler

Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 133560

Order No.: 63G9328
EAN: 4047322482097
MPN:
133560
TFW 90-1238
133560 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0825 €
25 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 133560, Riegler

Bracket 90°, red. IT/IT Rp 1/2, Rp 3/8, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, ISO 7-1.

Technical specifications
Filter Property Value
Product type angle
Thread size Rp 1/2, Rp 3/8
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes