133561 | Riegler
Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 133561
Order No.: 63G9330
EAN: 4047322482103
MPN:
133561
TFW 90-3412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.3324 €
15 pcs.
2.1777 €
25 pcs.
2.0468 €
50 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle | |
| Thread size | Rp 3/4, Rp 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |