119405 | Riegler

Sleeve, L 22.3 mm, 20 bar, stainless steel, for pipe systems, 119405

Order No.: 63G6692
EAN: 4047322725347
MPN:
119405
MUG112ES4408K
119405 Riegler Fittings and Accessories Image 1
119405 Riegler Fittings and Accessories Image 2
119405 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5803 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
3 pcs.
7.1995 €
5 pcs.
6.8425 €
7 pcs.
6.4379 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Bushing, 119405, Riegler

Bushing, round, Short design, G 1 1/2, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sleeve
Thread size G1 1/2
Pressure 20 bar
Material stainless steel
Length 22.3 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes