119384 | Riegler

Sleeve, L 10.7 mm, 20 bar, stainless steel, for pipe systems, 119384

Order No.: 63G6696
EAN: 4047322725286
MPN:
119384
MUG14ES4408K
119384 Riegler Fittings and Accessories Image 1
119384 Riegler Fittings and Accessories Image 2
119384 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5589 €
25 pcs.
1.4280 €
50 pcs.
1.3328 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Bushing, 119384, Riegler

Bushing, round, Short design, G 1/4, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sleeve
Thread size G1/4
Pressure 20 bar
Material stainless steel
Length 10.7 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072210
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes