119399 | Riegler

Sleeve, L 12.2 mm, 20 bar, stainless steel, for pipe systems, 119399

Order No.: 63G6700
EAN: 4047322725293
MPN:
119399
MUG38ES4408K
119399 Riegler Fittings and Accessories Image 1
119399 Riegler Fittings and Accessories Image 2
119399 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6660 €
25 pcs.
1.5232 €
50 pcs.
1.4280 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Bushing, 119399, Riegler

Bushing, round, Short design, G 3/8, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sleeve
Thread size G3/8
Pressure 20 bar
Material stainless steel
Length 12.2 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes