119366 | Riegler
Lock cap, L 23.7 mm, 20 bar, stainless steel, for air, water, oil, steam, 119366
Order No.: 63G8888
EAN: 4047322725248
MPN:
119366
VKG114ES4408SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4486 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
3 pcs.
8.9726 €
5 pcs.
8.5323 €
7 pcs.
8.0206 €
10 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 119366, Riegler
Closing cap, Hexagonal G 1 1/4, i., AF 46, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 23.7 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |