118695 | Riegler

Lock cap, L 21 mm, 20 bar, stainless steel, for air, water, oil, steam, 118695

Order No.: 63G8896
EAN: 4047322723664
MPN:
118695
VKRP1ES4408SK
118695 Riegler Fittings and Accessories Image 1
118695 Riegler Fittings and Accessories Image 2
118695 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9381 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
5 pcs.
5.6406 €
10 pcs.
5.3669 €
15 pcs.
5.0456 €
20 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale

Closing cap, 118695, Riegler

Closing cap, Hexagonal Rp 1, i., AF 37, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type lock cap
Thread size Rp 1
Pressure 20 bar
Material stainless steel
Length 21 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes