119364 | Riegler
Lock cap, L 18.5 mm, 20 bar, stainless steel, for air, water, oil, steam, 119364
Order No.: 63G8893
EAN: 4047322725224
MPN:
119364
VKG34ES4408SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
5 pcs.
3.5581 €
10 pcs.
3.3915 €
15 pcs.
3.1773 €
20 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 119364, Riegler
Closing cap, Hexagonal G 3/4, i., AF 30, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 18.5 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |