119365 | Riegler
Lock cap, L 21 mm, 20 bar, stainless steel, for air, water, oil, steam, 119365
Order No.: 63G8889
EAN: 4047322725231
MPN:
119365
VKG1ES4408SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available in 3 Days: 158 pcs. - if ordered today
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
5 pcs.
5.6406 €
10 pcs.
5.3669 €
15 pcs.
5.0456 €
20 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 21 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |