118526 | Riegler

Reducing sleeve, L 32 mm, 20 bar, stainless steel, for pipe systems, 118526

Order No.: 63G6808
EAN: 4047322723299
MPN:
118526
REDMRP11412ES4408
118526 Riegler Fittings and Accessories Image 1
118526 Riegler Fittings and Accessories Image 2
118526 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2336 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
3 pcs.
10.6862 €
5 pcs.
10.1864 €
7 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale

Reducing sleeve, 118526, Riegler

Reducing sleeve, round, Rp 1 1/4 i., Rp 1/2 i., Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type reducing sleeve
Thread size Rp 1 1/4, Rp 1/2
Pressure 20 bar
Material stainless steel
Length 32 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072210
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back