118494 | Riegler
Reducing sleeve, L 24.9 mm, 20 bar, stainless steel, for pipe systems, 118494
Order No.: 63G6816
EAN: 4047322723114
MPN:
118494
REDMRP1418ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.8679 €
15 pcs.
2.6775 €
25 pcs.
2.5109 €
50 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing sleeve, 118494, Riegler
Reducing sleeve, round, Rp 1/4 i., Rp 1/8 i., Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | Rp 1/4, Rp 1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 24.9 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |