118499 | Riegler
Reducing sleeve, L 24.5 mm, 20 bar, stainless steel, for pipe systems, 118499
Order No.: 63G6821
EAN: 4047322723169
MPN:
118499
REDMRP3438ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
5 pcs.
5.2360 €
10 pcs.
4.9861 €
15 pcs.
4.6886 €
20 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing sleeve, 118499, Riegler
Reducing sleeve, round, Rp 3/4 i., Rp 3/8 i., Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | Rp 3/4, Rp 3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 24.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |