118348 | Riegler
Lock cap, L 26.2 mm, 20 bar, stainless steel, for air, water, oil, steam, 118348
Order No.: 63G8872
EAN: 4047322722841
MPN:
118348
VKRP114ES4408RU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
3 pcs.
8.7108 €
5 pcs.
8.2943 €
7 pcs.
7.7945 €
10 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | Rp 1 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 26.2 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |