118335 | Riegler
Lock cap, L 18.6 mm, 20 bar, stainless steel, for air, water, oil, steam, 118335
Order No.: 63G8874
EAN: 4047322722810
MPN:
118335
VKRP12ES4408RU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4871 €
15 pcs.
2.3205 €
25 pcs.
2.1777 €
50 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 118335, Riegler
Closing cap, round Rp 1/2, i., Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | Rp 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 18.6 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |