118339 | Riegler
Lock cap, L 23 mm, 20 bar, stainless steel, for air, water, oil, steam, 118339
Order No.: 63G8873
EAN: 4047322722834
MPN:
118339
VKRP1ES4408RU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
5 pcs.
5.5930 €
10 pcs.
5.3312 €
15 pcs.
5.0099 €
20 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 118339, Riegler
Closing cap, round Rp 1, i., Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | Rp 1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 23 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |