118336 | Riegler

Lock cap, L 20 mm, 20 bar, stainless steel, for air, water, oil, steam, 118336

Order No.: 63G8878
EAN: 4047322722827
MPN:
118336
VKRP34ES4408RU
118336 Riegler Fittings and Accessories Image 1
118336 Riegler Fittings and Accessories Image 2
118336 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
5 pcs.
3.4629 €
10 pcs.
3.2844 €
15 pcs.
3.0940 €
20 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

Closing cap, 118336, Riegler

Closing cap, round Rp 3/4, i., Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type lock cap
Thread size Rp 3/4
Pressure 20 bar
Material stainless steel
Length 20 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes