118092 | Riegler
Double threaded nipple, L 64 mm, 20 bar, stainless steel, for pipe systems, 118092
Order No.: 63G6044
EAN: 4047322722506
MPN:
118092
LDGNR2ES4408FDII
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.5647 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
46.56 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5647 €
2 pcs.
44.5536 €
3 pcs.
42.6972 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 118092, Riegler
Removable Double threaded nipple, flat sealing, Rp 2, i., AF 86, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x Rp 2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 64 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |