118067 | Riegler
Double threaded nipple, L 42 mm, 20 bar, stainless steel, for pipe systems, 118067
Order No.: 63G6045
EAN: 4047322722469
MPN:
118067
LDGNR34ES4408FDII
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2570 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
3 pcs.
11.6501 €
5 pcs.
11.1027 €
7 pcs.
10.4601 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 118067, Riegler
Removable Double threaded nipple, flat sealing, Rp 3/4, i., AF 46, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x Rp 3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |