118065 | Riegler
Double threaded nipple, L 37.5 mm, 20 bar, stainless steel, for pipe systems, 118065
Order No.: 63G6042
EAN: 4047322722452
MPN:
118065
LDGNR12ES4408FDII
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3058 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
3 pcs.
8.8298 €
5 pcs.
8.4014 €
7 pcs.
7.9016 €
10 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 118065, Riegler
Removable Double threaded nipple, flat sealing, Rp 1/2, i., AF 38, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x Rp 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 37.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |