117776 | Riegler

Screw-in hose nozzle, L 56 mm, 25 bar, brass, for hose, 117776

Order No.: 63G4258
EAN: 4047322720748
MPN:
117776
MS239R119
117776 Riegler Fittings and Accessories Image 1
117776 Riegler Fittings and Accessories Image 2
117776 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6390 € *
Available in 3 Days: 236 pcs. - if ordered today
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
3 pcs.
9.1511 €
5 pcs.
8.7108 €
7 pcs.
8.1872 €
10 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 117776, Riegler

Screw-in hose connector, R 1 o., for hose I.D. 19, AF 36, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size R1
Pressure 25 bar
Material brass
Length 56 mm
Suitable for hose
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No