113312 | Riegler

High-performance silencer, L 470 mm, 10 bar, steel, for Pneumatic, 113312

Order No.: 63G5712
EAN: 4047322268721
MPN:
113312
LX 20
113312 Riegler Fittings and Accessories Image 1
113312 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.3095 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
89.31 € *
Price list
Quantity
Price per unit*
1 pcs.
89.3095 €
2 pcs.
85.4420 €
3 pcs.
81.8958 €
*incl. VAT plus shipping costs
Subject to prior sale

High performance silencer, 113312, Riegler

High performance silencer, Aluminium, G 2, Working pressure 0 - 10 bar, Operating temperature -10 °C to 70 °C.

Technical specifications
Filter Property Value
Product type high-performance silencer
Thread size G2
Pressure 10 bar
Material steel
Length 470 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead