113308 | Riegler
High-performance silencer, L 184 mm, 10 bar, steel, for Pneumatic, 113308
Order No.: 63G5708
EAN: 4047322268684
MPN:
113308
LX 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2022 € *
Available in 3 Days: 61 pcs. - if ordered today
Total Price:
30.20 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2022 €
3 pcs.
28.7742 €
5 pcs.
27.0606 €
7 pcs.
25.5493 €
*incl. VAT plus shipping costs
Subject to prior sale
High performance silencer, 113308, Riegler
High performance silencer, Aluminium, G 3/4, Working pressure 0 - 10 bar, Operating temperature -10 °C to 70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-performance silencer | |
| Thread size | G3/4 | |
| Pressure | 10 bar | |
| Material | steel | |
| Length | 184 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |