113309 | Riegler
High-performance silencer, L 222 mm, 10 bar, steel, for Pneumatic, 113309
Order No.: 63G5709
EAN: 4047322268691
MPN:
113309
LX 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0681 € *
Available in 3 Days: 292 pcs. - if ordered today
Total Price:
38.07 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0681 €
2 pcs.
36.2593 €
3 pcs.
34.1054 €
*incl. VAT plus shipping costs
Subject to prior sale
High performance silencer, 113309, Riegler
High performance silencer, Aluminium, G 1, Working pressure 0 - 10 bar, Operating temperature -10 °C to 70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-performance silencer | |
| Thread size | G1 | |
| Pressure | 10 bar | |
| Material | steel | |
| Length | 222 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |