113311 | Riegler

High-performance silencer, L 340 mm, 10 bar, steel, for Pneumatic, 113311

Order No.: 63G5711
EAN: 4047322268714
MPN:
113311
LX 15
113311 Riegler Fittings and Accessories Image 1
113311 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.1727 € *
Available in 3 Days: 96 pcs. - if ordered today
Total Price:
74.17 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1727 €
2 pcs.
70.9597 €
3 pcs.
68.0204 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type high-performance silencer
Thread size G1 1/2
Pressure 10 bar
Material steel
Length 340 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No