113310 | Riegler

High-performance silencer, L 226 mm, 10 bar, steel, for Pneumatic, 113310

Order No.: 63G5710
EAN: 4047322268707
MPN:
113310
LX 12
113310 Riegler Fittings and Accessories Image 1
113310 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.0435 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
40.04 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0435 €
2 pcs.
38.3061 €
3 pcs.
36.7234 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type high-performance silencer
Thread size G1 1/4
Pressure 10 bar
Material steel
Length 226 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84818079
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No