113306 | Riegler

High-performance silencer, L 130 mm, 10 bar, steel, for Pneumatic, 113306

Order No.: 63G5706
EAN: 4047322268660
MPN:
113306
LX 03
113306 Riegler Fittings and Accessories Image 1
113306 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8381 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
3 pcs.
16.9575 €
5 pcs.
16.1721 €
7 pcs.
15.2201 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type high-performance silencer
Thread size G3/8
Pressure 10 bar
Material steel
Length 130 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No