113304 | Riegler
High-performance silencer, L 80 mm, 10 bar, steel, for Pneumatic, 113304
Order No.: 63G5704
EAN: 4047322268646
MPN:
113304
LX 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9361 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9361 €
3 pcs.
10.4006 €
5 pcs.
9.9127 €
7 pcs.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-performance silencer | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | steel | |
| Length | 80 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |