113188 | Riegler
Screw connection, L 95 mm, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 113188
Order No.: 63G9159
EAN: 4047322395526
MPN:
113188
TFV 340-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.7459 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.75 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7459 €
2 pcs.
66.7352 €
3 pcs.
63.9625 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 113188, Riegler
Fitting 340, conical sealing, IT/IT, Rp/Rp 3, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | 2 x Rp 3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 95 mm | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |