113185 | Riegler
Screw connection, L 70 mm, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 113185
Order No.: 63G9152
EAN: 4047322253154
MPN:
113185
TFV 340-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7433 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
3 pcs.
15.9222 €
5 pcs.
15.1725 €
7 pcs.
14.2919 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 113185, Riegler
Fitting 340, conical sealing, IT/IT, Rp/Rp 1 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | 2 x Rp 1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 70 mm | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |