113186 | Riegler
Screw connection, L 78 mm, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 113186
Order No.: 63G9158
EAN: 4047322253161
MPN:
113186
TFV 340-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8948 € *
Available in 3 Days: 56 pcs. - if ordered today
Total Price:
24.89 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8948 €
3 pcs.
23.7048 €
5 pcs.
22.3006 €
7 pcs.
21.0392 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 113186, Riegler
Fitting 340, conical sealing, IT/IT, Rp/Rp 2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | 2 x Rp 2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 78 mm | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |