113187 | Riegler

Screw connection, L 85 mm, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 113187

Order No.: 63G9154
EAN: 4047322395519
MPN:
113187
TFV 340-212
113187 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.4211 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
48.42 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4211 €
2 pcs.
46.3267 €
3 pcs.
44.4108 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw connection
Thread size 2 x Rp 2 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 85 mm
Suitable for mechanical engineering, external pipes, cold water pipes, heating pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes