113184 | Riegler

Screw connection, L 65 mm, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 113184

Order No.: 63G9153
EAN: 4047322253147
MPN:
113184
TFV 340-114
113184 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5541 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
13.55 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5541 €
3 pcs.
12.8877 €
5 pcs.
12.2927 €
7 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw connection
Thread size 2 x Rp 1 1/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 65 mm
Suitable for mechanical engineering, external pipes, cold water pipes, heating pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes