113179 | Riegler
Screw connection, L 42 mm, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 113179
Order No.: 63G9157
EAN: 4047322253093
MPN:
113179
TFV 340-14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5918 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
3 pcs.
8.1515 €
5 pcs.
7.7588 €
7 pcs.
7.2947 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | 2 x Rp 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 42 mm | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |