113059 | Riegler
Sleeve, L 80 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113059
Order No.: 63G6757
EAN: 4047322392198
MPN:
113059
TFM 270-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8833 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
3 pcs.
22.7528 €
5 pcs.
21.3962 €
7 pcs.
20.1943 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 113059, Riegler
Bushing 270, IT/IT, Rp 3, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 80 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |