113054 | Riegler
Sleeve, L 45 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113054
Order No.: 63G6752
EAN: 4047322253703
MPN:
113054
TFM 270-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.4157 €
15 pcs.
2.2610 €
25 pcs.
2.1182 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 113054, Riegler
Bushing 270, IT/IT, Rp 1, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 45 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |