113056 | Riegler
Sleeve, L 50 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113056
Order No.: 63G6750
EAN: 4047322253741
MPN:
113056
TFM 270-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Available in 3 Days: 41 pcs. - if ordered today
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
5 pcs.
4.8790 €
10 pcs.
4.6410 €
15 pcs.
4.3673 €
20 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 113056, Riegler
Bushing 270, IT/IT, Rp 1 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |