113052 | Riegler

Sleeve, L 36 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113052

Order No.: 63G6753
EAN: 4047322253611
MPN:
113052
TFM 270-12
113052 Riegler Fittings and Accessories Image 1
113052 Riegler Fittings and Accessories Image 2
113052 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available in 3 Days: 76 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3566 €
25 pcs.
1.2376 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size Rp 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 36 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes