112951 | Riegler
Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112951
Order No.: 63G9314
EAN: 4047322392037
MPN:
112951
TFW 120-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2466 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
38.25 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2466 €
2 pcs.
36.4259 €
3 pcs.
34.2601 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, 112951, Riegler
Bracket 120, 45°, IT/IT, Rp 3, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle | |
| Thread size | 2 x Rp 3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |