112948 | Riegler
Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112948
Order No.: 63G9308
EAN: 4047322252515
MPN:
112948
TFW 120-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8397 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
3 pcs.
13.1614 €
5 pcs.
12.5426 €
7 pcs.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, 112948, Riegler
Bracket 120, 45°, IT/IT, Rp 1 1/2, Operating temperature -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle | |
| Thread size | 2 x Rp 1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |