112949 | Riegler

Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112949

Order No.: 63G9313
EAN: 4047322252522
MPN:
112949
TFW 120-20
112949 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8143 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
3 pcs.
16.9456 €
5 pcs.
16.1602 €
7 pcs.
15.2082 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 112949, Riegler

Bracket 120, 45°, IT/IT, Rp 2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.

Technical specifications
Filter Property Value
Product type angle
Thread size 2 x Rp 2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes