112950 | Riegler
Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112950
Order No.: 63G9312
EAN: 4047322392020
MPN:
112950
TFW 120-212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3188 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
2 pcs.
34.5933 €
3 pcs.
32.5346 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle | |
| Thread size | 2 x Rp 2 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |