112897 | Riegler
Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112897
Order No.: 63G9338
EAN: 4047322391979
MPN:
112897
TFW 90-212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6691 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
23.67 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6691 €
3 pcs.
22.5386 €
5 pcs.
21.2058 €
7 pcs.
20.0158 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, 112897, Riegler
Bracket 90, 90°, IT/IT, Rp 2 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle | |
| Thread size | 2 x Rp 2 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |