112895 | Riegler
Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112895
Order No.: 63G9333
EAN: 4047322252126
MPN:
112895
TFW 90-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8897 € *
Available in 3 Days: 59 pcs. - if ordered today
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
3 pcs.
7.4970 €
5 pcs.
7.1281 €
7 pcs.
6.6997 €
10 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, 112895, Riegler
Bracket 90, 90°, IT/IT, Rp 1 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle | |
| Thread size | 2 x Rp 1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |