112890 | Riegler

Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112890

Order No.: 63G9342
EAN: 4047322252065
MPN:
112890
TFW 90-38
112890 Riegler Fittings and Accessories Image 1
112890 Riegler Fittings and Accessories Image 2
112890 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7493 €
25 pcs.
1.6303 €
50 pcs.
1.5351 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 112890, Riegler

Bracket 90, 90°, IT/IT, Rp 3/8, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.

Technical specifications
Filter Property Value
Product type angle
Thread size 2 x Rp 3/8
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15