112893 | Riegler
Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112893
Order No.: 63G9335
EAN: 4047322252096
MPN:
112893
TFW 90-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Available in 3 Days: 141 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.9631 €
15 pcs.
2.7727 €
25 pcs.
2.5942 €
50 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle | |
| Thread size | 2 x Rp 1 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |